RS622XM | |
---|---|
DigiKey Part Number | 3565-RS622XMTR-ND - Tape & Reel (TR) 3565-RS622XMCT-ND - Cut Tape (CT) 3565-RS622XMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS622XM |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 3.7V/µs | |
Gain Bandwidth Product | 7 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 600µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.86361 | ¥7,454.44 |
8,000 | ¥1.74337 | ¥13,946.96 |
12,000 | ¥1.62314 | ¥19,477.68 |
28,000 | ¥1.53898 | ¥43,091.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.50700 | ¥45.07 |
25 | ¥4.20680 | ¥105.17 |
100 | ¥3.36680 | ¥336.68 |
250 | ¥3.12596 | ¥781.49 |
500 | ¥2.64520 | ¥1,322.60 |
1,000 | ¥2.04391 | ¥2,043.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.88000 | ¥7.88 |
10 | ¥4.91800 | ¥49.18 |
25 | ¥4.12120 | ¥103.03 |
100 | ¥3.21410 | ¥321.41 |
250 | ¥2.76964 | ¥692.41 |
500 | ¥2.49692 | ¥1,248.46 |
1,000 | ¥2.26968 | ¥2,269.68 |