PESD3V3X2UTR | |
---|---|
DigiKey Part Number | 1727-PESD3V3X2UTR-ND - Tape & Reel (TR) 1727-PESD3V3X2UCT-ND - Cut Tape (CT) 1727-PESD3V3X2UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3X2UTR |
Description | TVS DIODE 3.3VWM TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount TO-236AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Voltage - Reverse Standoff (Typ) | 3.3V | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥1.83900 | ¥18.39 |
100 | ¥0.93010 | ¥93.01 |
500 | ¥0.75888 | ¥379.44 |
1,000 | ¥0.56309 | ¥563.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.47372 | ¥1,421.16 |
6,000 | ¥0.45289 | ¥2,717.34 |
9,000 | ¥0.43100 | ¥3,879.00 |