SMAJ7.0CA | |
---|---|
DigiKey Part Number | SMAJ7.0CABTR-ND - Tape & Reel (TR) SMAJ7.0CABCT-ND - Cut Tape (CT) SMAJ7.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ7.0CA |
Description | TVS DIODE 7VWM 12VC SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 33.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ7.0CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V | |
Voltage - Breakdown (Min) | 7.78V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 33.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.53700 | ¥25.37 |
100 | ¥1.52200 | ¥152.20 |
500 | ¥1.40958 | ¥704.79 |
1,000 | ¥0.95854 | ¥958.54 |
2,000 | ¥0.88240 | ¥1,764.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84574 | ¥4,228.70 |
10,000 | ¥0.76117 | ¥7,611.70 |
25,000 | ¥0.74989 | ¥18,747.25 |
50,000 | ¥0.70479 | ¥35,239.50 |