PESD3V3V1BLYL | |
---|---|
DigiKey Part Number | 1727-PESD3V3V1BLYLTR-ND - Tape & Reel (TR) 1727-PESD3V3V1BLYLCT-ND - Cut Tape (CT) 1727-PESD3V3V1BLYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3V1BLYL |
Description | TVS DIODE 3.3VWM 10VC DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 13pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.05100 | ¥10.51 |
100 | ¥0.56650 | ¥56.65 |
500 | ¥0.44498 | ¥222.49 |
1,000 | ¥0.30893 | ¥308.93 |
2,000 | ¥0.25590 | ¥511.80 |
5,000 | ¥0.24201 | ¥1,210.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.20597 | ¥2,059.70 |
30,000 | ¥0.19052 | ¥5,715.60 |
50,000 | ¥0.16477 | ¥8,238.50 |
100,000 | ¥0.15448 | ¥15,448.00 |
250,000 | ¥0.13697 | ¥34,242.50 |