1633-4 | |
---|---|
DigiKey Part Number | 36-1633-4-ND |
Manufacturer | |
Manufacturer Product Number | 1633-4 |
Description | TERM TURRET PIN L=1.93MM TIN |
Customer Reference | |
Detailed Description | Terminal Turret Connector Double End, Pin 0.076" (1.93mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1633-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.076" (1.93mm) | |
Length - Below Flange | 0.287" (7.29mm) | |
Length - Overall | 0.363" (9.22mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.078" (1.98mm) | |
Diameter - Turret Head | 0.045" (1.14mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
25 | ¥1.61880 | ¥40.47 |
100 | ¥1.58370 | ¥158.37 |
250 | ¥1.48336 | ¥370.84 |
500 | ¥1.31604 | ¥658.02 |
1,000 | ¥0.89158 | ¥891.58 |
2,500 | ¥0.79717 | ¥1,992.93 |