SGC3S200NM

DigiKey Part Number
2447-SGC3S200NMTR-ND - Tape & Reel (TR)
2447-SGC3S200NMCT-ND - Cut Tape (CT)
2447-SGC3S200NMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SGC3S200NM
Description
CAP TRIMMER 5.5-20PF 100V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
5.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EW Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance Range
5.5 ~ 20pF
Adjustment Type
Top
Voltage - Rated
100 V
Dielectric Material
Ceramic
Q @ Freq
250 @ 1MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
0.061" (1.54mm)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Features
Low Profile, Non-Magnetic
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.26000¥10.26
10¥8.63600¥86.36
25¥8.28840¥207.21
50¥8.11100¥405.55
100¥7.75800¥775.80
250¥7.05296¥1,763.24
500¥6.34760¥3,173.80
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥5.64223¥5,642.23
2,000¥5.28960¥10,579.20
3,000¥5.11327¥15,339.81
5,000¥4.93695¥24,684.75
10,000¥4.69011¥46,901.10
Manufacturers Standard Package