GKG20086-05 | |
---|---|
DigiKey Part Number | 2447-GKG20086-05TR-ND - Tape & Reel (TR) 2447-GKG20086-05CT-ND - Cut Tape (CT) 2447-GKG20086-05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GKG20086-05 |
Description | CAP TRIM 4.5-20PF 100V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.5 ~ 20pF Trimmer Capacitor 100 V Top Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance Range | 4.5 ~ 20pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 500 @ 1MHz | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.114" (2.90mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.43000 | ¥21.43 |
10 | ¥18.67700 | ¥186.77 |
25 | ¥17.88080 | ¥447.02 |
50 | ¥17.48360 | ¥874.18 |
100 | ¥16.68890 | ¥1,668.89 |
250 | ¥15.09948 | ¥3,774.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥13.90740 | ¥6,953.70 |
1,000 | ¥11.92064 | ¥11,920.64 |
1,500 | ¥11.52328 | ¥17,284.92 |
2,500 | ¥11.12593 | ¥27,814.83 |
5,000 | ¥10.56963 | ¥52,848.15 |