GKG10015 | |
---|---|
DigiKey Part Number | 2447-GKG10015-ND |
Manufacturer | |
Manufacturer Product Number | GKG10015 |
Description | CAP TRIMMER 3-10PF 100V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3 ~ 10pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 3 ~ 10pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 300 @ 1MHz | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.42200 | ¥74.22 |
25 | ¥7.11960 | ¥177.99 |
50 | ¥6.96840 | ¥348.42 |
100 | ¥6.66550 | ¥666.55 |
250 | ¥6.05948 | ¥1,514.87 |
500 | ¥5.45360 | ¥2,726.80 |
1,000 | ¥4.84773 | ¥4,847.73 |
3,000 | ¥4.39326 | ¥13,179.78 |