GKG40015 | |
---|---|
DigiKey Part Number | 2447-GKG40015-ND |
Manufacturer | |
Manufacturer Product Number | GKG40015 |
Description | CAP TRIMMER 7-40PF 100V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 7 ~ 40pF Trimmer Capacitor 100 V Top Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EW Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance Range | 7 ~ 40pF | |
Adjustment Type | Top | |
Voltage - Rated | 100 V | |
Dielectric Material | Ceramic | |
Q @ Freq | 200 @ 1MHz | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Features | General Purpose |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.49000 | ¥11.49 |
10 | ¥8.63700 | ¥86.37 |
500 | ¥5.15066 | ¥2,575.33 |
1,000 | ¥4.54478 | ¥4,544.78 |
5,000 | ¥4.09027 | ¥20,451.35 |
10,000 | ¥3.93878 | ¥39,387.80 |