Trimmer Potentiometers

Results: 71
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Resistance
100 Ohms200 Ohms300 Ohms500 Ohms1 kOhms1.5 kOhms2 kOhms2.2 kOhms3 kOhms3.3 kOhms4.7 kOhms5 kOhms
Adjustment Type
Bottom AdjustmentTop Adjustment
Stocking Options
Environmental Options
Media
Marketplace Product
71Results
Applied FiltersRemove All

Showing
of 71
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Resistance
Power (Watts)
Tolerance
Temperature Coefficient
Number of Turns
Adjustment Type
Resistive Material
Mounting Type
Termination Style
Size / Dimension
TC33x Series
TC33X-2-203E
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
190,009
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
97,669
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-102E
TRIMMER 1K OHM 0.15W J LEAD TOP
Bourns Inc.
59,694
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-202E
TRIMMER 2K OHM 0.15W J LEAD TOP
Bourns Inc.
204,510
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,500 : ¥0.91805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-104E
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
116,299
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,500 : ¥0.91805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-472E
TRIMMER 4.7KOHM 0.15W J LEAD TOP
Bourns Inc.
4,641
In Stock
1 : ¥1.64000
Cut Tape (CT)
2,500 : ¥0.91805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
4.7 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-103E
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
86,903
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-502E
TRIMMER 5K OHM 0.15W J LEAD TOP
Bourns Inc.
78,112
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
5 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-104E
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
17,694
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥0.91805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-222E
TRIMMER 2.2KOHM 0.15W J LEAD TOP
Bourns Inc.
13,295
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.2 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-473E
TRIMMER 47K OHM 0.15W J LEAD TOP
Bourns Inc.
11,654
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
47 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-201E
TRIMMER 200 OHM 0.15W J LEAD TOP
Bourns Inc.
9,503
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-503E
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
9,302
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-504E
TRIMMER 500KOHM 0.15W J LEAD TOP
Bourns Inc.
8,758
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-203E
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
8,287
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥0.91805
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-101G
TRIMMER 100 OHM 0.15W J LEAD TOP
Bourns Inc.
7,985
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-503G
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
7,982
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-204E
TRIMMER 200KOHM 0.15W J LEAD TOP
Bourns Inc.
7,561
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
200 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-203G
TRIMMER 20K OHM 0.15W J LEAD TOP
Bourns Inc.
7,547
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
20 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-103G
TRIMMER 10K OHM 0.15W J LEAD TOP
Bourns Inc.
7,470
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
10 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-104G
TRIMMER 100KOHM 0.15W J LEAD TOP
Bourns Inc.
7,352
In Stock
1 : ¥2.30000
Cut Tape (CT)
9,000 : ¥0.78691
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-503E
TRIMMER 50K OHM 0.15W J LEAD TOP
Bourns Inc.
7,121
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
50 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-501E
TRIMMER 500 OHM 0.15W J LEAD TOP
Bourns Inc.
6,871
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
500 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-1-102E
TRIMMER 1K OHM 0.15W J LEAD TOP
Bourns Inc.
6,322
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1 kOhms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
TC33x Series
TC33X-2-101E
TRIMMER 100 OHM 0.15W J LEAD TOP
Bourns Inc.
4,985
In Stock
1 : ¥2.30000
Cut Tape (CT)
2,500 : ¥1.30598
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
100 Ohms
0.15W
±25%
±250ppm/°C
1.0
Top Adjustment
Cermet
Surface Mount
J Lead
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Showing
of 71

Trimmer Potentiometers


Trimmer potentiometers allow for precise manual adjustment of an in-circuit resistance value. Also known as trimpots, they are available in bottom, side or top adjustment and may allow for single or multiple turns of actuation. They range in value from 10 Ω to 5 MΩ of resistance and 5% to 30% of value tolerance in surface mount, through-hole, chassis mount, and panel mount configurations.