TC33X-2-103E

DigiKey Part Number
TC33X-103ETR-ND - Tape & Reel (TR)
TC33X-103ECT-ND - Cut Tape (CT)
TC33X-103EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-2-103E
Description
TRIMMER 10K OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-2-103E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
10 kOhms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥2.24100¥22.41
25¥2.01960¥50.49
50¥1.92760¥96.38
100¥1.86530¥186.53
250¥1.74112¥435.28
500¥1.58580¥792.90
1,000¥1.43031¥1,430.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.30598¥3,264.95
5,000¥1.11941¥5,597.05
12,500¥1.02612¥12,826.50
25,000¥0.90175¥22,543.75
62,500¥0.87065¥54,415.62
Manufacturers Standard Package