3292W-1-503LF | |
---|---|
DigiKey Part Number | 3292W-503LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292W-1-503LF |
Description | TRIMMER 50K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292W-1-503LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.59000 | ¥121.59 |
10 | ¥112.23600 | ¥1,122.36 |
25 | ¥107.56160 | ¥2,689.04 |
50 | ¥93.53260 | ¥4,676.63 |
100 | ¥84.17920 | ¥8,417.92 |
250 | ¥72.48796 | ¥18,121.99 |
500 | ¥70.14950 | ¥35,074.75 |
1,000 | ¥65.47286 | ¥65,472.86 |