74AVC4T774PW-Q100J | |
---|---|
DigiKey Part Number | 1727-74AVC4T774PW-Q100JTR-ND - Tape & Reel (TR) 1727-74AVC4T774PW-Q100JCT-ND - Cut Tape (CT) 1727-74AVC4T774PW-Q100JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T774PW-Q100J |
Description | IC TRANSLATOR BIDIR 16TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 380Mbps 16-TSSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.92000 | ¥69.20 |
25 | ¥6.56960 | ¥164.24 |
100 | ¥5.39570 | ¥539.57 |
250 | ¥5.04360 | ¥1,260.90 |
500 | ¥4.45718 | ¥2,228.59 |
1,000 | ¥3.51882 | ¥3,518.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.17168 | ¥7,929.20 |
5,000 | ¥3.01310 | ¥15,065.50 |
12,500 | ¥2.89981 | ¥36,247.62 |
25,000 | ¥2.88965 | ¥72,241.25 |