CD40109BQNSRQ1 | |
---|---|
DigiKey Part Number | 296-36573-2-ND - Tape & Reel (TR) 296-36573-1-ND - Cut Tape (CT) 296-36573-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD40109BQNSRQ1 |
Description | IC TRANSLTR UNIDIRECTIONAL 16SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD40109BQNSRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 4 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 3 V ~ 18 V | |
Voltage - VCCB | 3 V ~ 18 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.66700 | ¥46.67 |
25 | ¥4.35600 | ¥108.90 |
100 | ¥3.48620 | ¥348.62 |
250 | ¥3.23676 | ¥809.19 |
500 | ¥2.73896 | ¥1,369.48 |
1,000 | ¥2.11637 | ¥2,116.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.92969 | ¥3,859.38 |
6,000 | ¥1.80518 | ¥10,831.08 |
10,000 | ¥1.68068 | ¥16,806.80 |
50,000 | ¥1.55618 | ¥77,809.00 |