SN74AXC4T774RSVR | |
---|---|
DigiKey Part Number | 296-SN74AXC4T774RSVRTR-ND - Tape & Reel (TR) 296-SN74AXC4T774RSVRCT-ND - Cut Tape (CT) 296-SN74AXC4T774RSVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AXC4T774RSVR |
Description | IC TRANSLTR BIDIRECTIONAL 16UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 310Mbps 16-UQFN (2.6x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74AXC4T774RSVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.65 V ~ 3.6 V | |
Voltage - VCCB | 0.65 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 310Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UQFN (2.6x1.8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.07000 | ¥12.07 |
10 | ¥10.81400 | ¥108.14 |
25 | ¥10.26600 | ¥256.65 |
100 | ¥8.43240 | ¥843.24 |
250 | ¥7.88268 | ¥1,970.67 |
500 | ¥6.96606 | ¥3,483.03 |
1,000 | ¥5.49944 | ¥5,499.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.13284 | ¥15,398.52 |
6,000 | ¥4.87620 | ¥29,257.20 |
15,000 | ¥4.69289 | ¥70,393.35 |