SX1509QBIULTRT | |
---|---|
DigiKey Part Number | SX1509QBIULTRTTR-ND - Tape & Reel (TR) SX1509QBIULTRTCT-ND - Cut Tape (CT) SX1509QBIULTRTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SX1509QBIULTRT |
Description | IC XPNDR 400KHZ I2C 28QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 400 kHz 28-QFN-UT (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | Keypad Controller, LED Output, POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 8mA, 15mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.425V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-UFQFN Exposed Pad | |
Supplier Device Package | 28-QFN-UT (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.52000 | ¥30.52 |
10 | ¥27.38200 | ¥273.82 |
25 | ¥25.88800 | ¥647.20 |
100 | ¥22.43560 | ¥2,243.56 |
250 | ¥21.28536 | ¥5,321.34 |
500 | ¥19.09918 | ¥9,549.59 |
1,000 | ¥16.10777 | ¥16,107.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥15.30239 | ¥45,907.17 |