TXB0304RSVR

DigiKey Part Number
296-29681-2-ND - Tape & Reel (TR)
296-29681-1-ND - Cut Tape (CT)
296-29681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXB0304RSVR
Description
IC TRANSLTR BIDIRECTIONAL 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TXB0304RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
0.9 V ~ 3.6 V
Voltage - VCCB
0.9 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
100Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.12000¥6.12
10¥5.50000¥55.00
25¥5.22320¥130.58
100¥4.28970¥428.97
250¥4.00984¥1,002.46
500¥3.54364¥1,771.82
1,000¥3.28359¥3,283.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.28359¥9,850.77
Manufacturers Standard Package