TXU0304PWR

DigiKey Part Number
296-TXU0304PWRTR-ND - Tape & Reel (TR)
296-TXU0304PWRCT-ND - Cut Tape (CT)
296-TXU0304PWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0304PWR
Description
IC TRANSLATOR UNIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0304PWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.06000¥7.06
10¥6.33300¥63.33
25¥6.01160¥150.29
100¥4.93730¥493.73
250¥4.61492¥1,153.73
500¥4.07836¥2,039.18
1,000¥3.21969¥3,219.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.00505¥6,010.10
6,000¥2.85479¥17,128.74
10,000¥2.74747¥27,474.70
Manufacturers Standard Package