SSM4567ACBZ-R7 | |
---|---|
DigiKey Part Number | 505-SSM4567ACBZ-R7TR-ND - Tape & Reel (TR) 505-SSM4567ACBZ-R7CT-ND - Cut Tape (CT) 505-SSM4567ACBZ-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM4567ACBZ-R7 |
Description | IC AMP CLSS D MONO 3.17W 19WLCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 19-WLCSP (1.74x2.1) |
Datasheet | Datasheet |
EDA/CAD Models | SSM4567ACBZ-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 3.17W x 1 @ 4Ohm | |
Voltage - Supply | 2.5V ~ 5.2V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 19-WLCSP (1.74x2.1) | |
Package / Case | 19-UFBGA, WLCSP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.47000 | ¥29.47 |
10 | ¥26.44400 | ¥264.44 |
25 | ¥25.00040 | ¥625.01 |
100 | ¥21.66650 | ¥2,166.65 |
250 | ¥20.55572 | ¥5,138.93 |
500 | ¥18.44448 | ¥9,222.24 |
1,000 | ¥15.55561 | ¥15,555.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥13.75142 | ¥41,254.26 |