PCA9306DP1,125 | |
---|---|
DigiKey Part Number | 568-4243-2-ND - Tape & Reel (TR) 568-4243-1-ND - Cut Tape (CT) 568-4243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP1,125 |
Description | IC TRANSLTR BIDIRECTIONAL 8TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP1,125 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.14000 | ¥7.14 |
10 | ¥6.35000 | ¥63.50 |
25 | ¥6.02560 | ¥150.64 |
100 | ¥4.94860 | ¥494.86 |
250 | ¥4.62604 | ¥1,156.51 |
500 | ¥4.08824 | ¥2,044.12 |
1,000 | ¥3.22757 | ¥3,227.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.01241 | ¥9,037.23 |
6,000 | ¥2.86178 | ¥17,170.68 |
15,000 | ¥2.75419 | ¥41,312.85 |
30,000 | ¥2.66812 | ¥80,043.60 |