PCA9306DTR2G | |
---|---|
DigiKey Part Number | PCA9306DTR2GOSTR-ND - Tape & Reel (TR) PCA9306DTR2GOSCT-ND - Cut Tape (CT) PCA9306DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DTR2G |
Description | IC TRNSLTR BIDIRECTIONAL 8TSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1 V ~ 3.6 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.37000 | ¥8.37 |
10 | ¥7.45500 | ¥74.55 |
25 | ¥7.07360 | ¥176.84 |
100 | ¥5.43000 | ¥543.00 |
250 | ¥4.79880 | ¥1,199.70 |
500 | ¥4.54626 | ¥2,273.13 |
1,000 | ¥3.53596 | ¥3,535.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥3.35921 | ¥13,436.84 |
8,000 | ¥3.23292 | ¥25,863.36 |
12,000 | ¥3.13188 | ¥37,582.56 |