LSF0102DCH | |
---|---|
DigiKey Part Number | 1727-LSF0102DCHTR-ND - Tape & Reel (TR) 1727-LSF0102DCHCT-ND - Cut Tape (CT) 1727-LSF0102DCHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0102DCH |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100MHz 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0102DCH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0 V ~ 5 V | |
Voltage - VCCB | 0 V ~ 5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 100MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.83000 | ¥3.83 |
10 | ¥3.37500 | ¥33.75 |
25 | ¥3.17240 | ¥79.31 |
100 | ¥2.59020 | ¥259.02 |
250 | ¥2.40540 | ¥601.35 |
500 | ¥2.04734 | ¥1,023.67 |
1,000 | ¥1.80218 | ¥1,802.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.80218 | ¥5,406.54 |