NXS0108PWJ | |
---|---|
DigiKey Part Number | 1727-NXS0108PWJTR-ND - Tape & Reel (TR) 1727-NXS0108PWJCT-ND - Cut Tape (CT) 1727-NXS0108PWJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXS0108PWJ |
Description | IC TRANSLATOR BIDIR 20TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NXS0108PWJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
10 | ¥7.26000 | ¥72.60 |
25 | ¥6.89280 | ¥172.32 |
100 | ¥5.66270 | ¥566.27 |
250 | ¥5.29284 | ¥1,323.21 |
500 | ¥4.67754 | ¥2,338.77 |
1,000 | ¥3.69276 | ¥3,692.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.27399 | ¥8,184.97 |
5,000 | ¥3.11029 | ¥15,551.45 |
12,500 | ¥2.99337 | ¥37,417.12 |
25,000 | ¥2.98287 | ¥74,571.75 |