NTB0104GU12,115 | |
---|---|
DigiKey Part Number | 568-5204-2-ND - Tape & Reel (TR) 568-5204-1-ND - Cut Tape (CT) 568-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTB0104GU12,115 |
Description | IC TRANSLTR BIDIRECTIONAL 12XQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-XQFN (2x1.7) |
Datasheet | Datasheet |
EDA/CAD Models | NTB0104GU12,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-XQFN (2x1.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.80000 | ¥10.80 |
10 | ¥9.67400 | ¥96.74 |
25 | ¥9.18480 | ¥229.62 |
100 | ¥7.54400 | ¥754.40 |
250 | ¥7.05192 | ¥1,762.98 |
500 | ¥6.23190 | ¥3,115.95 |
1,000 | ¥4.91991 | ¥4,919.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥4.59191 | ¥18,367.64 |
8,000 | ¥4.36231 | ¥34,898.48 |
12,000 | ¥4.19833 | ¥50,379.96 |