SN74AVC4T234ZWAR | |
---|---|
DigiKey Part Number | 296-SN74AVC4T234ZWARTR-ND - Tape & Reel (TR) 296-SN74AVC4T234ZWARCT-ND - Cut Tape (CT) 296-SN74AVC4T234ZWARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVC4T234ZWAR |
Description | IC TRANSLATOR UNIDIR 11NFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 380Mbps 11-NFBGA (2x1.4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 0.9 V ~ 3.6 V | |
Voltage - VCCB | 0.9 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | - | |
Data Rate | 380Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 11-XFBGA | |
Supplier Device Package | 11-NFBGA (2x1.4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.50000 | ¥12.50 |
10 | ¥11.14500 | ¥111.45 |
25 | ¥10.57840 | ¥264.46 |
100 | ¥8.68870 | ¥868.87 |
250 | ¥8.12204 | ¥2,030.51 |
500 | ¥7.17776 | ¥3,588.88 |
1,000 | ¥5.66666 | ¥5,666.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.28888 | ¥13,222.20 |
5,000 | ¥5.02444 | ¥25,122.20 |
12,500 | ¥4.83555 | ¥60,444.37 |