TXB0104RUTR | |
---|---|
DigiKey Part Number | 296-25888-2-ND - Tape & Reel (TR) 296-25888-1-ND - Cut Tape (CT) 296-25888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104RUTR |
Description | IC TRANSLTR BIDIRECTIONAL 12UQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104RUTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.01000 | ¥9.01 |
10 | ¥8.07600 | ¥80.76 |
25 | ¥7.66760 | ¥191.69 |
100 | ¥6.29910 | ¥629.91 |
250 | ¥5.88868 | ¥1,472.17 |
500 | ¥5.20388 | ¥2,601.94 |
1,000 | ¥4.10828 | ¥4,108.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.83444 | ¥11,503.32 |
6,000 | ¥3.64272 | ¥21,856.32 |
15,000 | ¥3.50577 | ¥52,586.55 |