TXU0101DCKR | |
---|---|
DigiKey Part Number | 296-TXU0101DCKRTR-ND - Tape & Reel (TR) 296-TXU0101DCKRCT-ND - Cut Tape (CT) 296-TXU0101DCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0101DCKR |
Description | IC TRANSLATOR UNIDIR SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 1 Channel 200Mbps SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXU0101DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.37600 | ¥43.76 |
25 | ¥4.11160 | ¥102.79 |
100 | ¥3.35620 | ¥335.62 |
250 | ¥3.11776 | ¥779.44 |
500 | ¥2.65340 | ¥1,326.70 |
1,000 | ¥2.12273 | ¥2,122.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.92372 | ¥5,771.16 |
6,000 | ¥1.79105 | ¥10,746.30 |
15,000 | ¥1.72472 | ¥25,870.80 |
30,000 | ¥1.65838 | ¥49,751.40 |