SN74AVC1T45DRLR

DigiKey Part Number
296-21022-2-ND - Tape & Reel (TR)
296-21022-1-ND - Cut Tape (CT)
296-21022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AVC1T45DRLR
Description
IC TRANSLTR BIDIRECTIONAL SOT5X3
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-5X3
Datasheet
 Datasheet
EDA/CAD Models
SN74AVC1T45DRLR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.2 V ~ 3.6 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
500Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-5X3
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.78000¥5.78
10¥5.10100¥51.01
25¥4.79120¥119.78
100¥3.91060¥391.06
250¥3.63204¥908.01
500¥3.09104¥1,545.52
1,000¥2.47283¥2,472.83
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥2.24101¥8,964.04
8,000¥2.08645¥16,691.60
12,000¥2.00918¥24,110.16
28,000¥1.93190¥54,093.20
Manufacturers Standard Package