FXMA2102UMX

DigiKey Part Number
FXMA2102UMXTR-ND - Tape & Reel (TR)
FXMA2102UMXCT-ND - Cut Tape (CT)
FXMA2102UMXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FXMA2102UMX
Description
IC TRANSLTR BIDIRECTIONAL 8UMLP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 37MHz 8-UMLP (1.2x1.4)
Datasheet
 Datasheet
EDA/CAD Models
FXMA2102UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
2
Voltage - VCCA
1.65 V ~ 5.5 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Tri-State
Data Rate
37MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UMLP (1.2x1.4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥4.31000¥43.10
25¥4.02600¥100.65
100¥2.99070¥299.07
250¥2.53032¥632.58
500¥2.41520¥1,207.60
1,000¥1.78271¥1,782.71
2,500¥1.66767¥4,169.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.55266¥7,763.30
10,000¥1.47216¥14,721.60
25,000¥1.43766¥35,941.50
50,000¥1.42342¥71,171.00
Manufacturers Standard Package