TXU0104QPWRQ1

DigiKey Part Number
296-TXU0104QPWRQ1TR-ND - Tape & Reel (TR)
296-TXU0104QPWRQ1CT-ND - Cut Tape (CT)
296-TXU0104QPWRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0104QPWRQ1
Description
IC TRANSLATOR UNIDIR 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TXU0104QPWRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Voltage - VCCA
1.08 V ~ 5.5 V
Voltage - VCCB
1.08 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
200Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.33000¥8.33
10¥7.47300¥74.73
25¥7.09360¥177.34
100¥5.82590¥582.59
250¥5.44588¥1,361.47
500¥4.81254¥2,406.27
1,000¥3.79936¥3,799.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥3.54611¥7,092.22
6,000¥3.36881¥20,212.86
10,000¥3.24216¥32,421.60
Manufacturers Standard Package