NXB0108BQX | |
---|---|
DigiKey Part Number | 1727-NXB0108BQXTR-ND - Tape & Reel (TR) 1727-NXB0108BQXCT-ND - Cut Tape (CT) 1727-NXB0108BQXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NXB0108BQX |
Description | IC TRANSLATOR BIDIR 20DHVQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 110Mbps 20-DHVQFN (4.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 110Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-DHVQFN (4.5x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.33000 | ¥8.33 |
10 | ¥7.44700 | ¥74.47 |
25 | ¥7.06600 | ¥176.65 |
100 | ¥5.80350 | ¥580.35 |
250 | ¥5.42524 | ¥1,356.31 |
500 | ¥4.79448 | ¥2,397.24 |
1,000 | ¥3.78508 | ¥3,785.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.53278 | ¥10,598.34 |
6,000 | ¥3.35613 | ¥20,136.78 |
15,000 | ¥3.22996 | ¥48,449.40 |