BC846BQBZ | |
---|---|
DigiKey Part Number | 1727-BC846BQBZTR-ND - Tape & Reel (TR) 1727-BC846BQBZCT-ND - Cut Tape (CT) 1727-BC846BQBZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC846BQBZ |
Description | SMALL SIGNAL BIPOLAR IN DFN PACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 100MHz 340 mW Surface Mount, Wettable Flank DFN1110D-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 65 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 200 @ 2mA, 5V | |
Power - Max | 340 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 3-XDFN Exposed Pad | |
Supplier Device Package | DFN1110D-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.31400 | ¥13.14 |
100 | ¥0.64200 | ¥64.20 |
500 | ¥0.53560 | ¥267.80 |
1,000 | ¥0.37215 | ¥372.15 |
2,000 | ¥0.32252 | ¥645.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.29028 | ¥1,451.40 |
10,000 | ¥0.24073 | ¥2,407.30 |
25,000 | ¥0.23648 | ¥5,912.00 |
50,000 | ¥0.21240 | ¥10,620.00 |
125,000 | ¥0.18408 | ¥23,010.00 |