NXB0104PWJ

DigiKey Part Number
1727-NXB0104PWJTR-ND - Tape & Reel (TR)
1727-NXB0104PWJCT-ND - Cut Tape (CT)
1727-NXB0104PWJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXB0104PWJ
Description
IC TRANSLATOR BIDIR 14TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 2 Circuit 4 Channel 100Mbps 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NXB0104PWJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
2
Channels per Circuit
4
Voltage - VCCA
1.2 V ~ 3.6 V
Voltage - VCCB
1.65 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Tri-State
Data Rate
100Mbps
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.82900¥48.29
25¥4.53640¥113.41
100¥3.70060¥370.06
250¥3.43756¥859.39
500¥2.92560¥1,462.80
1,000¥2.34047¥2,340.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥2.12105¥5,302.62
5,000¥1.97476¥9,873.80
12,500¥1.90163¥23,770.38
25,000¥1.86581¥46,645.25
Manufacturers Standard Package