TXB0104RGYR | |
---|---|
DigiKey Part Number | 296-21930-2-ND - Tape & Reel (TR) 296-21930-1-ND - Cut Tape (CT) 296-21930-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104RGYR |
Description | IC TRANSLTR BIDIRECTIONAL 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104RGYR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥8.27500 | ¥82.75 |
25 | ¥7.85200 | ¥196.30 |
100 | ¥6.45040 | ¥645.04 |
250 | ¥6.02960 | ¥1,507.40 |
500 | ¥5.32832 | ¥2,664.16 |
1,000 | ¥4.20662 | ¥4,206.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.92617 | ¥11,778.51 |
6,000 | ¥3.72985 | ¥22,379.10 |
15,000 | ¥3.58964 | ¥53,844.60 |