Translators, Level Shifters

Results: 4
Manufacturer
Microchip TechnologyonsemiTexas Instruments
Series
-100EP100EPTSY89
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveLast Time Buy
Translator Type
Mixed SignalVoltage Level
Channel Type
BidirectionalUnidirectional
Channels per Circuit
1238
Input Signal
-CML, CMOS, HSTL, LVDS, TTLCML, HSTL, LVCMOS, LVDS, LVPECL, LVTTLCML, LVDS, LVPECL
Output Signal
-LVPECLLVTTL, LVCMOSNECL
Output Type
DifferentialNon-InvertedTri-State, Non-Inverted
Data Rate
100Mbps2.5Gbps-
Features
-Auto-Direction Sensing
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VFDFN Exposed Pad, 8-MLF®20-SOIC (0.295", 7.50mm Width)20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-MLF® (2x2)8-TSSOP20-SOIC20-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Features
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP
TXB0108PWR
IC TRANSLATOR BIDIR 20TSSOP
Texas Instruments
52,216
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,000 : ¥5.96229
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
8
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Auto-Direction Sensing
Surface Mount
20-TSSOP (0.173", 4.40mm Width)
20-TSSOP
8-TSSOP 8-MSOP
MC100EPT23DTG
IC TRANSLATOR UNIDIR 8TSSOP
onsemi
738
In Stock
1 : ¥90.14000
Tube
Tube
Active
Mixed Signal
Unidirectional
1
2
-
-
CML, LVDS, LVPECL
LVTTL, LVCMOS
Non-Inverted
-
-40°C ~ 85°C (TA)
-
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-TSSOP
8-MLF
SY89327LMG-TR
IC TRANSLTR UNIDIRECTIONAL 8MLF
Microchip Technology
761
In Stock
1 : ¥32.56000
Cut Tape (CT)
1,000 : ¥24.65370
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Mixed Signal
Unidirectional
1
1
-
-
CML, CMOS, HSTL, LVDS, TTL
LVPECL
Differential
2.5Gbps
-40°C ~ 85°C (TA)
-
Surface Mount
8-VFDFN Exposed Pad, 8-MLF®
8-MLF® (2x2)
20-SOIC 0.295
MC100EP91DWG
IC TRANSLATOR UNIDIR 20SOIC
onsemi
38
In Stock
6,308
Factory
1 : ¥213.98000
Tube
1 : ¥213.98000
Tube
Tube
Tube
Last Time Buy
Mixed Signal
Unidirectional
1
3
-
-
CML, HSTL, LVCMOS, LVDS, LVPECL, LVTTL
NECL
Differential
-
-40°C ~ 85°C (TA)
-
Surface Mount
20-SOIC (0.295", 7.50mm Width)
20-SOIC
Showing
of 4

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.