Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock 9,000 Factory | 1 : ¥92.57000 Tube | Tube | Active | Mixed Signal | Unidirectional | 1 | 2 | - | - | LVDS, LVPECL | LVTTL | Non-Inverted | - | -40°C ~ 85°C (TA) | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-TSSOP | |||
300 In Stock 592 Factory | 1 : ¥58.23000 Tube | - | Tube | Active | Voltage Level | Bidirectional | 1 | 8 | 1.2 V ~ 5.5 V | 1.65 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 230kbps | -40°C ~ 85°C (TA) | Auto-Direction Sensing, Power-Supply Decoupling | Surface Mount | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP |