Translators, Level Shifters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Translator Type | Channel Type | Number of Circuits | Channels per Circuit | Voltage - VCCA | Voltage - VCCB | Input Signal | Output Signal | Output Type | Data Rate | Operating Temperature | Grade | Qualification | Features | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,476 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.16146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | ||
7,125 In Stock | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥3.16146 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 4 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 14-WFQFN Exposed Pad | 14-WQFN (3x2.5) | ||
16,038 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.97183 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 8-XFDFN | 8-X2SON (1.8x1.2) | ||
39,042 In Stock | 1 : ¥9.52000 Cut Tape (CT) 3,000 : ¥4.02984 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 4 | 1.65 V ~ 3.6 V | 2.3 V ~ 5.5 V | - | - | Open Drain, Push-Pull | 24Mbps | -40°C ~ 85°C (TA) | - | - | Auto-Direction Sensing | Surface Mount | 14-VFQFN Exposed Pad | 14-VQFN (3.5x3.5) | ||
3,049 In Stock | 1 : ¥5.01000 Cut Tape (CT) 3,000 : ¥1.92372 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
1,094 In Stock | 1 : ¥5.19000 Cut Tape (CT) 5,000 : ¥1.85463 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Unidirectional | 1 | 1 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 6-UFDFN | 6-SON (1.45x1) | ||
7,067 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥3.00518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 2 | 1.08 V ~ 5.5 V | 1.08 V ~ 5.5 V | - | - | Tri-State, Non-Inverted | 200Mbps | -40°C ~ 125°C (TA) | - | - | - | Surface Mount | 8-VFSOP (0.091", 2.30mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥9.85000 Cut Tape (CT) 4,000 : ¥4.16518 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Voltage Level | Bidirectional | 1 | 6 | 1.08 V ~ 1.95 V | 1.65 V ~ 3.6 V | - | - | Non-Inverted | 104Mbps | -40°C ~ 85°C (TA) | - | - | - | Surface Mount | 16-XFQFN | 16-XQFN (1.8x2.6) |