Translators, Level Shifters

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Package / Case
16-TSSOP (0.173", 4.40mm Width)16-VFQFN Exposed Pad
Supplier Device Package
16-TSSOP16-VQFN (4x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Translator Type
Channel Type
Number of Circuits
Channels per Circuit
Voltage - VCCA
Voltage - VCCB
Input Signal
Output Signal
Output Type
Data Rate
Operating Temperature
Grade
Qualification
Features
Mounting Type
Package / Case
Supplier Device Package
16-TSSOP
TXB0106PWR
IC TRANSLATOR BIDIR 16TSSOP
Texas Instruments
9,673
In Stock
1 : ¥14.03000
Cut Tape (CT)
2,000 : ¥5.74629
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-TSSOP
TXB0106IPWRQ1
IC TRANSLATOR BIDIR 16TSSOP
Texas Instruments
4,011
In Stock
1 : ¥14.79000
Cut Tape (CT)
2,000 : ¥6.76939
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Auto-Direction Sensing
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
16-VQFN,RGY (exposed pad)
TXB0106RGYR
IC TRANSLTR BIDIRECTIONAL 16VQFN
Texas Instruments
18,857
In Stock
1 : ¥12.67000
Cut Tape (CT)
3,000 : ¥5.38612
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Voltage Level
Bidirectional
1
6
1.2 V ~ 3.6 V
1.65 V ~ 5.5 V
-
-
Tri-State, Non-Inverted
100Mbps
-40°C ~ 85°C (TA)
-
-
Auto-Direction Sensing
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (4x3.5)
Showing
of 3

Translators, Level Shifters


Logic translator or level shifter ICs are devices used to pass information between digital logic devices that are operating from different/incompatible supply voltages, or which implement different signaling methods. Examples might include the connection of a digital-output sensor requiring a 5 V supply to an FPGA with a 3.3 V I/O supply, or converting between single-ended signaling methods like CMOS or TTL and differential techniques, such as PECL or LVDS.