MMBFJ270 | |
---|---|
DigiKey Part Number | MMBFJ270TR-ND - Tape & Reel (TR) MMBFJ270CT-ND - Cut Tape (CT) MMBFJ270DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBFJ270 |
Description | JFET P-CH 30V SOT23-3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | JFET P-Channel 30 V 225 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBFJ270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | P-Channel | |
Voltage - Breakdown (V(BR)GSS) | 30 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 2 mA @ 15 V | |
Voltage - Cutoff (VGS off) @ Id | 500 mV @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | 225 mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.91400 | ¥29.14 |
100 | ¥2.02620 | ¥202.62 |
500 | ¥1.58220 | ¥791.10 |
1,000 | ¥1.28607 | ¥1,286.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.14967 | ¥3,449.01 |
6,000 | ¥1.09122 | ¥6,547.32 |
9,000 | ¥1.01327 | ¥9,119.43 |
30,000 | ¥0.98989 | ¥29,696.70 |
75,000 | ¥0.96465 | ¥72,348.75 |