JFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Voltage - Breakdown (V(BR)GSS) | Drain to Source Voltage (Vdss) | Current - Drain (Idss) @ Vds (Vgs=0) | Current Drain (Id) - Max | Voltage - Cutoff (VGS off) @ Id | Input Capacitance (Ciss) (Max) @ Vds | Resistance - RDS(On) | Power - Max | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
81,727 In Stock 6,000 Factory | 1 : ¥2.22000 Cut Tape (CT) 2,000 : ¥0.66395 Tape & Box (TB) | - | Cut Tape (CT) Tape & Box (TB) | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
11,404 In Stock | 1 : ¥3.12000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 2 mA @ 15 V | - | 500 mV @ 1 µA | - | 100 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
28,421 In Stock 10,000 Factory | 1 : ¥3.45000 Bulk | - | Bulk | Active | N-Channel | 25 V | - | 40 mA @ 15 V | - | 2 V @ 10 nA | - | 12 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
7,938 In Stock | 1 : ¥3.61000 Bulk | - | Bulk | Active | N-Channel | 35 V | - | 20 mA @ 15 V | - | 3 V @ 1 µA | - | 30 Ohms | 625 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92-3 | ||
5,146 In Stock 14,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.16009 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | P-Channel | 30 V | - | 7 mA @ 15 V | - | 3 V @ 10 nA | - | 125 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | TO-92-3 | ||
503 In Stock | 1 : ¥22.82000 Bulk | Bulk | Active | N-Channel | 40 V | - | - | - | - | 16pF @ 20V | 30 Ohms | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
990 In Stock | 1 : ¥39.90000 Cut Tape (CT) 1,000 : ¥15.28611 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | N-Channel | 40 V | - | 200 µA @ 10 V | - | 2 V @ 1 nA | 3pF @ 10V | - | 300 mW | - | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 | |||
0 In Stock Check Lead Time | 1,000 : ¥16.58485 Bulk | Bulk | Active | N-Channel | 40 V | 40 V | 200 µA @ 15 V | 10 mA | 300 mV @ 10 nA | 4.5pF @ 15V | - | 350 mW | -55°C ~ 150°C (TJ) | Through Hole | TO-226-3, TO-92-3 (TO-226AA) | TO-92 |