Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
298 In Stock | 1 : ¥273.46000 Tube | Tube | Active | - | 3000 V | 30 A | 100 A | 3.2V @ 15V, 12A | 160 W | - | Standard | 62 nC | - | - | 1.4 µs | -55°C ~ 150°C (TJ) | Through Hole | TO-247-3 | TO-247AD | |||
4,476 In Stock | 1 : ¥20.61000 Tube | Tube | Not For New Designs | Trench Field Stop | 600 V | 53 A | 90 A | 1.8V @ 15V, 30A | 200 W | 710µJ (on), 420µJ (off) | Standard | 130 nC | 15ns/179ns | 400V, 30A, 10.5Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
0 In Stock 550 Factory Check Lead Time | 1 : ¥990.97000 Tube | Tube | Active | - | 4500 V | 23 A | 190 A | 3.9V @ 15V, 30A | 230 W | - | Standard | 88 nC | 38ns/168ns | 960V, 30A, 15Ohm, 15V | - | -55°C ~ 150°C (TJ) | Through Hole | ISOPLUSi5-PAK™ | ISOPLUS i4-PAC™ |