Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
975 In Stock | 1 : ¥36.62000 Tube | Tube | Active | - | 1200 V | 40 A | 60 A | 1.75V @ 15V, 20A | 288 W | 750µJ (off) | Standard | 170 nC | -/260ns | 600V, 20A, 10Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
3,752 In Stock | 1 : ¥68.47000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 225 A | 2V @ 15V, 75A | 428 W | 4.5mJ | Standard | 470 nC | 33ns/330ns | 400V, 75A, 5Ohm, 15V | 121 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
202 In Stock | 1 : ¥44.91000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | 260 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
126 In Stock | 1 : ¥46.80000 Tube | Tube | Active | Trench Field Stop | 1200 V | 21 A | 24 A | 2V @ 15V, 8A | 106 W | 370µJ (on), 400µJ (off) | Standard | 52 nC | 17ns/160ns | 600V, 8A, 20Ohm, 15V | 130 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 |