Single IGBTs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | IGBT Type | Voltage - Collector Emitter Breakdown (Max) | Current - Collector (Ic) (Max) | Current - Collector Pulsed (Icm) | Vce(on) (Max) @ Vge, Ic | Power - Max | Switching Energy | Input Type | Gate Charge | Td (on/off) @ 25°C | Test Condition | Reverse Recovery Time (trr) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,057 In Stock | 1 : ¥76.43000 Tube | Tube | Active | Trench Field Stop | 1200 V | 80 A | 160 A | 2.4V @ 15V, 40A | 483 W | 4.4mJ | Standard | 185 nC | 30ns/290ns | 600V, 40A, 12Ohm, 15V | 355 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
241 In Stock | 1 : ¥27.67000 Tube | - | Tube | Active | - | 650 V | 100 A | 150 A | 1.6V @ 15V, 50A | 251 W | 1.5mJ (on), 660µJ (off) | Standard | 199 nC | 21ns/261ns | 400V, 50A, 10Ohm, 15V | 108 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | ||
257 In Stock | 1 : ¥33.50000 Tube | Tube | Active | Trench Field Stop | 1200 V | 30 A | 60 A | 2.4V @ 15V, 15A | 217 W | 1.55mJ | Standard | 75 nC | 21ns/260ns | 600V, 15A, 35Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
546 In Stock | 1 : ¥38.91000 Tube | Tube | Active | - | 650 V | 74 A | 120 A | 2.1V @ 15V, 40A | 255 W | 390µJ (on), 120µJ (off) | Standard | 95 nC | 22ns/165ns | 400V, 20A, 15Ohm, 15V | 62 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
157 In Stock | 1 : ¥16.67000 Tube | Tube | Active | Trench Field Stop | 650 V | 75 A | 90 A | 1.7V @ 15V, 30A | 190 W | 870µJ (on), 400µJ (off) | Standard | 133 nC | 41ns/398ns | 400V, 30A, 27Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
240 In Stock | 1 : ¥22.33000 Tube | Tube | Active | Trench Field Stop | 650 V | 55 A | 60 A | 1.7V @ 15V, 20A | 136 W | - | Standard | 97 nC | - | - | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
216 In Stock | 1 : ¥24.63000 Tube | Tube | Active | Trench | 650 V | 75 A | 120 A | 1.85V @ 15V, 40A | 175 W | 1.09mJ (on), 570µJ (off) | Standard | 117 nC | 37ns/353ns | 400V, 40A, 27Ohm, 15V | 79 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
318 In Stock | 1 : ¥34.97000 Tube | Tube | Active | Trench Field Stop | 650 V | 100 A | 180 A | 1.85V @ 15V, 60A | 240 W | 1.82mJ (on), 850µJ (off) | Standard | 174 nC | 35ns/311ns | 400V, 60A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 | |||
516 In Stock | 1 : ¥38.67000 Tube | Tube | Active | Trench | 650 V | 79 A | 160 A | 1.7V @ 15V, 40A | 230 W | 860µJ (on), 400µJ (off) | Standard | 95 nC | 19ns/130ns | 400V, 40A, 10Ohm, 15V | 73 ns | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3 | |||
240 In Stock | 1 : ¥36.70000 Tube | Tube | Active | Trench Field Stop | 600 V | 80 A | 160 A | 2.4V @ 15V, 40A | 306 W | 1.68mJ | Standard | 223 nC | 19ns/197ns | 400V, 40A, 7.9Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-1 | |||
26 In Stock | 1 : ¥39.32000 Tube | Tube | Active | Trench Field Stop | 650 V | 122 A | 210 A | 1.85V @ 15V, 70A | 290 W | 2.2mJ (on), 1.07mJ (off) | Standard | 269 nC | 42ns/378ns | 400V, 70A, 15Ohm, 15V | - | -40°C ~ 175°C (TJ) | Through Hole | TO-247-3 | PG-TO247-3-32 |