9.7A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,848 In Stock | 1 : ¥13.05000 Cut Tape (CT) 2,500 : ¥5.38304 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.7A (Ta) | 2.5V, 10V | 10.5mOhm @ 12.6A, 10V | 1.4V @ 250µA | 70 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
31,661 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥1.83694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.7A (Ta) | 4.5V, 10V | 20mOhm @ 9.7A, 10V | 2.7V @ 250µA | 32 nC @ 10 V | ±20V | 1900 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
2,220 In Stock 10,000 Factory | 1 : ¥4.60000 Cut Tape (CT) 2,500 : ¥1.55819 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.7A (Ta) | 4.5V, 10V | 16mOhm @ 11.6A, 10V | 1.95V @ 250µA | 18.85 nC @ 10 V | ±20V | 867 pF @ 15 V | - | 1.68W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-252-3 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | ||
128 In Stock | 1 : ¥15.43000 Tube | - | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 30W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | ||
4,498 In Stock | 1 : ¥29.80000 Cut Tape (CT) 2,000 : ¥9.14367 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 430mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
1,609 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,000 : ¥5.83923 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 500 V | 9.7A (Ta) | 10V | 430mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C | - | - | Surface Mount | DPAK | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
0 In Stock 4,012 Marketplace | Obsolete | - | Tube Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.7A (Ta) | 4.5V, 10V | 8mOhm @ 20A, 10V | 2V @ 250µA | 13.2 nC @ 5 V | ±20V | 1333 pF @ 20 V | - | 1.25W (Ta), 74.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
0 In Stock | Obsolete | - | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 25 V | 9.7A (Ta) | 4.5V, 10V | 8mOhm @ 20A, 10V | 2V @ 250µA | 13.2 nC @ 5 V | ±20V | 1333 pF @ 20 V | - | 1.25W (Ta), 74.4W (Tc) | -55°C ~ 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | ||
1,494 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.7A (Ta) | 2.5V, 4.5V | 10mOhm @ 9.7A, 4.5V | 1.5V @ 250µA | 135 nC @ 5 V | ±12V | 7225 pF @ 10 V | - | 1.3W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-TSSOP | 8-TSSOP (0.173", 4.40mm Width) | ||
98 In Stock | 1 : ¥22.25000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 450mOhm @ 4.9A, 10V | 4.5V @ 500µA | 25 nC @ 10 V | ±30V | 720 pF @ 300 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
71 In Stock | 1 : ¥32.43000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 100W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220 | TO-220-3 | |||
919 In Stock | 1 : ¥6.98000 Cut Tape (CT) 2,500 : ¥2.88286 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 9.7A (Ta) | 4.5V, 10V | 16.5mOhm @ 12A, 10V | 3V @ 250µA | 34 nC @ 10 V | ±20V | 1949 pF @ 40 V | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | 8-SO | 8-SOIC (0.154", 3.90mm Width) | ||
45 In Stock | 1 : ¥21.92000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 30W (Tc) | 150°C (TJ) | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
75 In Stock | 1 : ¥29.80000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 430mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 80W (Tc) | 150°C (TJ) | - | - | Through Hole | IPAK | TO-251-3 Stub Leads, IPAK | |||
0 In Stock Check Lead Time | 1 : ¥3.28000 Cut Tape (CT) 6,000 : ¥1.01713 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.7A (Ta) | - | 14mOhm @ 9.7A, 4.5V | 900mV @ 250µA | 39 nC @ 4.5 V | ±8V | 2230 pF @ 6 V | - | 1.9W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
0 In Stock Check Lead Time | 2,500 : ¥12.00684 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 720 pF @ 300 V | - | 30W (Tc) | - | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
0 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥6.50666 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.7A (Ta) | 10V | 10.5mOhm @ 12.6A, 10V | 1.4V @ 250µA | 70 nC @ 4.5 V | ±12V | - | - | 1.5W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock Check Lead Time | 1 : ¥35.88000 Cut Tape (CT) 2,500 : ¥12.41733 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 600 V | 9.7A (Ta) | 10V | 380mOhm @ 4.9A, 10V | 3.7V @ 500µA | 20 nC @ 10 V | ±30V | 700 pF @ 300 V | - | 88.3W (Tc) | 150°C (TJ) | - | - | Surface Mount | 4-DFN-EP (8x8) | 4-VSFN Exposed Pad | |||
0 In Stock | Obsolete | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 30 V | 9.7A (Ta) | 4.5V, 10V | 20mOhm @ 9.7A, 10V | 2.7V @ 250µA | 32 nC @ 10 V | ±20V | 1900 pF @ 15 V | - | 3.1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |