TK10Q60W,S1VQ | |
---|---|
DigiKey Part Number | TK10Q60WS1VQ-ND |
Manufacturer | |
Manufacturer Product Number | TK10Q60W,S1VQ |
Description | MOSFET N-CH 600V 9.7A IPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 9.7A (Ta) 80W (Tc) Through Hole IPAK |
Datasheet | Datasheet |
EDA/CAD Models | TK10Q60W,S1VQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 430mOhm @ 4.9A, 10V | |
Vgs(th) (Max) @ Id | 3.7V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 300 V | |
FET Feature | - | |
Power Dissipation (Max) | 80W (Tc) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | IPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥19.49000 | ¥194.90 |
100 | ¥13.64220 | ¥1,364.22 |
500 | ¥11.13774 | ¥5,568.87 |
1,000 | ¥10.33171 | ¥10,331.71 |
2,000 | ¥10.05701 | ¥20,114.02 |