9.5A (Ta) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,433 In Stock | 1 : ¥3.37000 Cut Tape (CT) 3,000 : ¥1.14639 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 1.5V, 4.5V | 13mOhm @ 9.5A, 4.5V | 900mV @ 250µA | 30 nC @ 4.5 V | ±8V | 1761 pF @ 15 V | - | 3.8W (Ta), 12.5W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DFN2020MD-6 | 6-UDFN Exposed Pad | |||
22,608 In Stock 42,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.5V, 4.5V | 23mOhm @ 9.5A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±8V | 1310 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (2.05x2.05) | 6-UDFN Exposed Pad | ||
6,130 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.86657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V, 10V | 8.5mOhm @ 13.5A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | - | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
53,377 In Stock 12,000 Factory | 1 : ¥7.64000 Cut Tape (CT) 3,000 : ¥3.16463 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.5V, 4.5V | 23mOhm @ 9.5A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±8V | 1080 pF @ 10 V | - | 2.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-MicroFET (2x2) | 6-WDFN Exposed Pad | |||
6,193 In Stock 576,000 Factory | 1 : ¥4.19000 Cut Tape (CT) 3,000 : ¥1.40270 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.5A (Ta) | 1.5V, 4.5V | 15.3mOhm @ 4A, 4.5V | 800mV @ 250µA | 48.3 nC @ 8 V | ±8V | 2712 pF @ 10 V | - | 730mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
15,874 In Stock 12,000 Factory | 1 : ¥4.27000 Cut Tape (CT) 2,000 : ¥1.45018 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 1.8V, 4.5V | 13mOhm @ 10.4A, 10V | 2.2V @ 250µA | 45.7 nC @ 10 V | ±12V | 4310 pF @ 15 V | Schottky Diode (Body) | 1W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
5,059 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.50871 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 10V | 14.6mOhm @ 9.5A, 10V | 2.5V @ 1mA | 8.3 nC @ 4.5 V | ±20V | 680 pF @ 15 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
11,686 In Stock 46,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 2,000 : ¥1.81950 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V, 10V | 14.5mOhm @ 10.4A, 10V | 2.2V @ 250µA | 19.3 nC @ 10 V | ±12V | 4310 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
2,500 In Stock | 1 : ¥6.90000 Cut Tape (CT) 2,500 : ¥2.86358 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 10V | 14.6mOhm @ 9.5A, 10V | 2.5V @ 1mA | 8.3 nC @ 4.5 V | ±20V | 680 pF @ 15 V | - | 2W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
2,250 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.61005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 9.5A (Ta) | 4V, 10V | 16mOhm @ 9.5A, 10V | 2.5V @ 1mA | 26.5 nC @ 5 V | ±20V | 1830 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
11,400 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.38965 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.5V, 4.5V | 15mOhm @ 7A, 4.5V | 1.1V @ 250µA | 30 nC @ 8 V | ±8V | 1710 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
2,692 In Stock 204,000 Factory | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00981 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 60 V | 9.5A (Ta) | 4.5V, 10V | 14mOhm @ 8.5A, 10V | 2.3V @ 250µA | 13.6 nC @ 10 V | ±20V | 785 pF @ 30 V | - | 900mW (Ta), 11W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad | ||
2,990 In Stock 507,000 Factory | 1 : ¥5.34000 Cut Tape (CT) 3,000 : ¥2.03275 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V, 10V | 14.5mOhm @ 10.4A, 10V | 2.2V @ 250µA | 19.3 nC @ 10 V | ±12V | 4310 pF @ 15 V | - | 1W (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | POWERDI3333-8 | 8-PowerVDFN | ||
12,000 In Stock 69,000 Factory | 1 : ¥7.14000 Cut Tape (CT) 3,000 : ¥2.71175 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.5V, 4.5V | 23mOhm @ 9.5A, 4.5V | 1V @ 250µA | 14 nC @ 4.5 V | ±8V | 1310 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-UDFN (2.05x2.05) | 6-UDFN Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥7.47000 Cut Tape (CT) 3,000 : ¥3.07408 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V | 6.1mOhm @ 10A, 4.5V | 2.1V @ 250µA | 6.8 nC @ 4.5 V | ±12V | 1020 pF @ 15 V | - | 860mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 6-PQFN (2x2) | 6-PowerWDFN | ||
2,143 In Stock | 1 : ¥7.55000 Cut Tape (CT) 2,500 : ¥2.86657 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4.5V, 10V | 8.5mOhm @ 13.5A, 10V | 3V @ 250µA | 50 nC @ 10 V | ±20V | - | - | 1.4W (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
0 In Stock | 3,000 : ¥3.00052 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.8V, 4.5V | 14.5mOhm @ 5A, 4.5V | - | 25 nC @ 10 V | ±10V | 2300 pF @ 10 V | - | 1.6W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-ECH | 8-SMD, Flat Leads | ||
12,000 Marketplace | Unavailable | - | Bulk | Obsolete | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | - | 14.5mOhm @ 5A, 4.5V | 1.3V @ 1mA | 25 nC @ 4.5 V | ±10V | 2300 pF @ 10 V | - | 1.6W (Ta) | 150°C | - | - | Surface Mount | SOT-28FL/ECH8 | 8-SMD, Flat Leads | ||
2,746 In Stock | 1 : ¥6.65000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | P-Channel | MOSFET (Metal Oxide) | 12 V | 9.5A (Ta) | 1.8V, 4.5V | 16mOhm @ 4.5A, 4.5V | - | 18 nC @ 4.5 V | ±10V | 1780 pF @ 6 V | - | 1.5W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-ECH | 8-SMD, Flat Leads | ||
0 In Stock 4,943 Marketplace | Obsolete | - | Tape & Reel (TR) Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 24 V | 9.5A (Ta) | 10V | 13mOhm @ 6A, 10V | 2V @ 250µA | 25 nC @ 10 V | ±10V | 1500 pF @ 6 V | Current Sensing | 1.4W (Ta) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 4-PLLP (6.2x5.2) | 4-DFN | ||
1,770 In Stock | 1 : ¥16.42000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 45 V | 9.5A (Ta) | 4V, 10V | 16mOhm @ 9.5A, 10V | 2.5V @ 1mA | 26.5 nC @ 5 V | ±20V | 1830 pF @ 10 V | - | 1.4W (Ta) | 150°C (TJ) | - | - | Surface Mount | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
3,000 Marketplace | Unavailable | - | Bulk | Obsolete | N-Channel | MOSFET (Metal Oxide) | 30 V | 9.5A (Ta) | 4V, 10V | 17mOhm @ 5A, 10V | 2.5V @ 1mA | 13 nC @ 10 V | ±20V | 660 pF @ 10 V | - | 2W (Ta) | 150°C | - | - | Surface Mount | 8-Power TSSOP | 8-PowerTSSOP (0.173", 4.40mm Width) | ||
49 In Stock | 1 : ¥30.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9.5A (Ta) | 10V | 550mOhm @ 4.8A, 10V | 4V @ 450µA | 19 nC @ 10 V | ±20V | 1150 pF @ 300 V | - | 40W (Tc) | 150°C | - | - | Through Hole | TO-220SIS | TO-220-3 Full Pack | |||
50 In Stock | 1 : ¥36.62000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 800 V | 9.5A (Ta) | 10V | 550mOhm @ 4.8A, 10V | 4V @ 450µA | 19 nC @ 10 V | ±20V | 1150 pF @ 300 V | - | 130W (Tc) | 150°C | - | - | Through Hole | TO-220 | TO-220-3 | |||
0 In Stock Check Lead Time | 10,000 : ¥1.22478 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 20 V | 9.5A (Ta) | 1.5V, 4.5V | 15mOhm @ 7A, 4.5V | 1.1V @ 250µA | 30 nC @ 8 V | ±8V | 1710 pF @ 10 V | - | 900mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | U-DFN2020-6 (Type F) | 6-UDFN Exposed Pad |