DMT6012LFDF-7 | |
---|---|
DigiKey Part Number | 31-DMT6012LFDF-7TR-ND - Tape & Reel (TR) 31-DMT6012LFDF-7CT-ND - Cut Tape (CT) 31-DMT6012LFDF-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMT6012LFDF-7 |
Description | MOSFET N-CH 60V 9.5A 6UDFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 9.5A (Ta) 900mW (Ta), 11W (Tc) Surface Mount U-DFN2020-6 (Type F) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14mOhm @ 8.5A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 785 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 900mW (Ta), 11W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type F) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.17300 | ¥317.30 |
500 | ¥2.65150 | ¥1,325.75 |
1,000 | ¥2.25655 | ¥2,256.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00974 | ¥6,029.22 |
6,000 | ¥1.90396 | ¥11,423.76 |
9,000 | ¥1.79890 | ¥16,190.10 |