85mA (Tj) Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,590 In Stock | 1 : ¥3.78000 Cut Tape (CT) 3,000 : ¥2.87343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | ±20V | 50 pF @ 25 V | - | 360mW (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
27,385 In Stock | 1 : ¥5.17000 Cut Tape (CT) 3,000 : ¥3.94073 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 85mA (Tj) | 4.5V, 10V | 30Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C | - | - | Surface Mount | TO-236AB (SOT23) | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | ±20V | 50 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 85mA (Tj) | 4.5V, 10V | 30Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-3 | TO-236-3, SC-59, SOT-23-3 | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | N-Channel | MOSFET (Metal Oxide) | 300 V | 85mA (Tj) | 4.5V | 25Ohm @ 120mA, 4.5V | 2.4V @ 1mA | ±20V | 50 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TA) | - | - | Surface Mount | 6-DFN (2x2) | 6-VDFN Exposed Pad | ||
0 In Stock | Active | - | Tape & Reel (TR) | Active | P-Channel | MOSFET (Metal Oxide) | 350 V | 85mA (Tj) | 4.5V, 10V | 30Ohm @ 200mA, 10V | 2.4V @ 1mA | ±20V | 110 pF @ 25 V | - | 360mW (Ta) | -55°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 6-DFN (2x2) | 6-VDFN Exposed Pad |