TN2130K1-G-VAO | |
---|---|
DigiKey Part Number | 150-TN2130K1-G-VAOTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TN2130K1-G-VAO |
Description | MOSFET N-CH 300V 85MA SOT23-3 |
Customer Reference | |
Detailed Description | N-Channel 300 V 85mA (Tj) 360mW (Ta) Surface Mount SOT-23-3 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 120mA, 4.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | ||
Base Product Number |