TN2130K1-G | |
---|---|
DigiKey Part Number | TN2130K1-GTR-ND - Tape & Reel (TR) TN2130K1-GCT-ND - Cut Tape (CT) TN2130K1-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TN2130K1-G |
Description | MOSFET N-CH 300V 85MA TO236AB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 85mA (Tj) 360mW (Tc) Surface Mount TO-236AB (SOT23) |
Datasheet | Datasheet |
EDA/CAD Models | TN2130K1-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 25Ohm @ 120mA, 4.5V | |
Vgs(th) (Max) @ Id | 2.4V @ 1mA | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 360mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-236AB (SOT23) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
25 | ¥3.03760 | ¥75.94 |
100 | ¥2.87340 | ¥287.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.87343 | ¥8,620.29 |